Microchip MCP1252DM-BKLT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Base |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1252DM-BKLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
