
Surface mountable, lead-free charge pump regulator with a fixed 5V output voltage and a maximum output current of 150mA. Features a 780kHz maximum switching frequency and operates from a 2.1V to 5.5V supply voltage range. This positive output regulator is housed in an 8-pin MSOP package, suitable for applications requiring efficient power conversion.
Sign in to ask questions about the Microchip MCP1252T-33X50I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1252T-33X50I/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 780kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1252T-33X50I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
