
The MCP1252T-ADJI/MS is a charge pump regulator with a maximum output current of 120mA and a maximum output voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP package. The device is RoHS compliant and lead free, making it suitable for surface mount applications.
Sign in to ask questions about the Microchip MCP1252T-ADJI/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1252T-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1252T-ADJI/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
