
Automotive-grade charge pump IC featuring a 1.2MHz switching frequency, capable of generating a fixed 3.3V or 5V output from a 2V to 5.5V input range. This surface-mount component delivers up to 150mA output current and operates across an extended temperature range of -40°C to 85°C. Housed in an 8-pin MSOP package, it supports a maximum supply voltage of 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1253-33X50I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1253-33X50I/MS technical specifications.
| Package/Case | MSOP |
| Current Rating | 80A |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1253-33X50I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
