The MCP1253T-33X50I/MSVAO is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a MSOP-8 package. The device is designed to operate within a 2.1V to 5.5V input voltage range and is compliant with AEC-Q100 screening level. The MCP1253T-33X50I/MSVAO is a single-function device with a temperature grade of industrial.
Microchip MCP1253T-33X50I/MSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.