
Surface mountable, 8-pin MSOP package, this voltage-mode, positive output, adjustable DC/DC controller operates with a 2V to 5.5V input voltage range. Featuring a charge pump topology, it delivers up to 120mA output current with an adjustable output voltage up to 5.5V. This lead-free, RoHS compliant integrated circuit is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MCP1253T-ADJI/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1253T-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1253T-ADJI/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
