The MCP1257-EMF is a DC/DC controller with a 6-pin HVSON package, suitable for industrial applications. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 1.8V and 3.6V. This device has a single function and is available in a 3mm x 3mm package. The MCP1257-EMF is a member of the Power Management ICs category.
Microchip MCP1257-EMF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.