
Surface mountable DC/DC controller and regulator IC featuring a 3.3V fixed output voltage and 100mA maximum output current. This charge pump, boost topology device operates with a minimum input voltage of 1.8V and a maximum input voltage of 3.6V. It boasts a maximum switching frequency of 650kHz and is housed in a compact 3mm x 3.15mm x 0.95mm DFN package. Operating temperature range spans from -40°C to 125°C, with lead-free and RoHS compliance.
Microchip MCP1259-E/MF technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 650kHz |
| Topology | Charge Pump, Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1259-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
