
Automotive-grade DC/DC boost controller and regulator, this single-output integrated circuit converts 1.8V to 3.6V input to a fixed 3.3V output. Delivering up to 100mA of output current with 84.5% efficiency, it operates at a maximum switching frequency of 650kHz. The component features a compact 3mm x 3mm x 0.95mm MSOP package suitable for surface mounting and operates across a wide temperature range of -40°C to 125°C.
Microchip MCP1259-E/UN technical specifications.
| Package/Case | MSOP |
| Efficiency | 84.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 650kHz |
| Topology | Charge Pump, Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1259-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
