
Supervisory circuit IC with active low reset, monitoring a single voltage. Features a reset threshold range of 2.55V to 2.7V with 5% accuracy. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 60uA. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component offers a 150ms reset timeout.
Sign in to ask questions about the Microchip MCP130-270FI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP130-270FI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-270FI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
