
1-channel power supply support circuit, TO-92 package, 3-pin, through-hole mount. Features active-low reset with a threshold voltage of 3V (±5% accuracy), monitoring a single voltage. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60µA and quiescent current of 45µA. Offers a reset timeout of 150ms and a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP130-300DI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP130-300DI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.194inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-300DI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
