
Single-channel power supply support circuit featuring a 3V reset threshold with ±5% accuracy. This integrated circuit monitors a single voltage, offering active-low reset functionality with a 150ms reset timeout. Operating within a 1V to 5.5V supply voltage range, it consumes a maximum of 60µA supply current. Packaged in a TO-92-3 through-hole mount configuration, this lead-free, RoHS-compliant component is ideal for general power management applications.
Sign in to ask questions about the Microchip MCP130-300FI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP130-300FI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-300FI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
