
Single-channel supervisory circuit with active-low reset, monitoring one voltage. Features a reset threshold voltage of 2.92V with ±5% accuracy, operating between 2.85V and 3V. This through-hole component offers a wide operating voltage range from 1V to 5.5V and a low supply current of 60µA. Designed for power-on reset applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip MCP130-300HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP130-300HI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.92V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-300HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
