
Simple Reset/Power-On Reset IC, featuring a 1-channel power supply monitoring capability. This surface mount component offers a reset threshold voltage accuracy of -5%, with a defined range between 2.85V and 3V. Operating across a supply voltage range of 1V to 5.5V, it exhibits a low quiescent current of 45uA and a maximum supply current of 60uA. The device provides an active low reset output with a 150ms reset timeout and is housed in a lead-free SOIC package.
Sign in to ask questions about the Microchip MCP130-300I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP130-300I/SN technical specifications.
| Accuracy | -5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-300I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
