
Automotive-grade supervisory circuit with a 3V reset threshold, featuring active low reset output and a 150ms reset timeout. This surface-mount component monitors a single voltage, offering a reset threshold accuracy of -5% and operating within a supply voltage range of 1V to 5.5V. It boasts a low operating supply current of 60uA and a quiescent current of 45uA, with a maximum operating temperature of 85°C. Packaged in a 3-pin SOT-23 for tape and reel delivery, this RoHS compliant device is designed for reliable power management.
Sign in to ask questions about the Microchip MCP130T-300I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP130T-300I/TT technical specifications.
| Accuracy | -5% |
| Package/Case | SOT-23 |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Voltage | 3V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130T-300I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
