
This 1-channel power supply support circuit is a simple reset/power-on reset IC. It features an active-low reset with a reset timeout of 80ms. Operating within a 1V to 5.5V supply voltage range, it monitors a single voltage with a threshold of 2.93V, featuring an undervoltage threshold of 2.866V and an overvoltage threshold of 2.974V. The component offers a low quiescent current of 1µA and a maximum supply current of 90µA. Packaged in a 3-pin TO-92 through-hole mount, it is lead-free and RoHS compliant, with dimensions of 4.95mm (height) x 3.94mm (width) x 4.95mm (length), and operates from -40°C to 125°C.
Microchip MCP131-300E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.866V |
| Max Supply Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.866V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP131-300E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
