
1-channel power supply support circuit, designed for through-hole mounting in a TO-92 package. Features a reset threshold voltage of 4.7V, with a minimum undervoltage threshold of 4.561V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 90µA and a quiescent current of 1µA. Offers an active-low reset with an 80ms reset timeout. This lead-free, RoHS-compliant component is suitable for applications requiring simple reset or power-on reset functionality.
Microchip MCP131-475E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP131-475E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
