The MCP1316MT-20RI/OT is an industrial temperature single-function IC from Microchip, featuring a 5-pin SOT-23 package. It operates within a temperature range of -40°C to 85°C and has a width of 1.55mm and length of 2.9mm. The device is compliant with TS 16949 and has a dual terminal position. It is suitable for use in various applications requiring a single-function IC with industrial temperature capabilities.
Microchip MCP1316MT-20RI/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1316MT-20RI/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.