
Automotive-grade supervisory circuit with a 2.9V threshold voltage, featuring active-low reset with a 140ms timeout. This surface-mount component operates from 1V to 5.5V, with a maximum supply current of 10µA and a quiescent current of 1µA. It monitors a single voltage, offering undervoltage detection at 2.857V and overvoltage detection at 2.944V. The device includes a watchdog timer and is housed in a compact 5-pin SOT-23-5 package, measuring 3.1mm x 1.8mm x 1.3mm, with a maximum power dissipation of 240mW and an operating temperature range of -40°C to 125°C.
Microchip MCP1316MT-29LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1316MT-29LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
