Surface mount, 5-pin SOT-23-5 package electronic component featuring active low push-pull reset with watchdog timer. Monitors a single voltage with a threshold of 2.9V, offering undervoltage at 2.857V and overvoltage at 2.944V. Operates from 1V to 5.5V supply voltage with a low quiescent current of 1µA. Includes a 2.56-second watchdog timer and a 200ms reset delay. Suitable for operation between -40°C and +125°C.
Sign in to ask questions about the Microchip MCP1316MT-29ME/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1316MT-29ME/OT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 174mV |
| Min Reset Threshold Voltage | 29mV |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1316MT-29ME/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
