The MCP1316MT-33LE/OT is a 5-pin power management IC from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and meets the TS 16949 screening level. The device has a single function and one channel. It is packaged in a SOT-23, 5 PIN package with dimensions of 1.55mm width and 2.9mm length.
Microchip MCP1316MT-33LE/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1316MT-33LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.