
Surface mount power management IC featuring active low push-pull output with a watchdog timer. Monitors a single voltage with a reset threshold of 2.9V, ranging from 2.857V (undervoltage) to 2.944V (overvoltage). Operates from 1V to 5.5V supply voltage with a low supply current of 10µA and quiescent current of 1µA. Designed for a wide temperature range of -40°C to +125°C, packaged in a 5-pin SOT-23 and supplied on tape and reel. Includes a reset delay of 1.4ms and a watchdog timer with a 6.3-second timeout.
Sign in to ask questions about the Microchip MCP1316T-29AE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1316T-29AE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1316T-29AE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
