The MCP1316T-31RE/OT is a single-channel supervisor IC with a temperature range of -40°C to 125°C. It operates on a supply voltage of 1V to 5.5V and is compliant with TS 16949. The device is packaged in a SOT-23 package with a width of 1.55mm and a length of 2.9mm.
Microchip MCP1316T-31RE/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1316T-31RE/OT to view detailed technical specifications.
No datasheet is available for this part.