
1-channel power supply management circuit, SOT-23 package, featuring a 4.6V reset threshold with active low output. This surface mount IC operates from 1V to 5.5V supply voltage, with a maximum output current of 10mA and a low 10µA supply current. Includes a watchdog timer and a 140ms reset timeout. Lead-free and RoHS compliant, with a maximum power dissipation of 240mW.
Sign in to ask questions about the Microchip MCP1316T-46LE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1316T-46LE/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1316T-46LE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
