The MCP1316T-46LE/OTVAO is a 1-channel power management IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage range of 1.1 to 5.5 volts and is packaged in a SOT-23, 5 PIN package. This device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It has 1 function and 1 channel, with a terminal position of DUAL.
Microchip MCP1316T-46LE/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.