
Surface mount power management IC with a 1-channel reset function. Features a 2.9V threshold voltage, active high/low reset, and a 140ms reset timeout. Operates from 1V to 5.5V with a low quiescent current of 1uA and max supply current of 10uA. Includes a watchdog timer and a totem-pole output. Packaged in a 5-pin SOT-23-5, lead-free, and RoHS compliant.
Sign in to ask questions about the Microchip MCP1318T-29LE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1318T-29LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1318T-29LE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
