The MCP1318T-29LE/OTVAO is a single-channel power management IC designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a voltage between 1 and 5.5 volts. The device is packaged in a SOT-23-5 configuration, measuring 1.625mm in width and 2.95mm in length. It is designed for use in automotive-grade applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Microchip MCP1318T-29LE/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.