The MCP1319T-29CE/OT is a 1-channel power management IC with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It is packaged in a SOT-23-5 package and meets the TS 16949 screening level. The device has a minimum operating temperature of -40°C and a width of 1.55mm. It is designed for use in automotive applications and has a number of terminals of 5.
Sign in to ask questions about the Microchip MCP1319T-29CE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1319T-29CE/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1319T-29CE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.