
Surface mount, 5-pin SOT-23-5 integrated circuit for power supply monitoring. Features a single-channel, simple reset/power-on reset function with an active high/active low output. Operates from 1V to 5.5V supply voltage, with a reset threshold voltage range of 4.531V to 4.669V. Offers a maximum power dissipation of 240mW and a quiescent current of 1µA. Includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1319T-46LE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1319T-46LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1319T-46LE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
