
The MCP131T-240E/LB is a simple reset/power-on reset IC with a threshold voltage of 2.32V. It operates over a temperature range of -40°C to 125°C and is available in a lead-free, plastic SC-70 package. This device is RoHS compliant and has a quiescent current of 1uA. The reset is active low and has a timeout of 80ms. It is suitable for use in applications where a simple reset or power-on reset is required.
Sign in to ask questions about the Microchip MCP131T-240E/LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP131T-240E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP131T-240E/LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
