
Automotive-grade supervisory circuit with a 2.63V threshold voltage, featuring active-low reset. This surface-mount component operates from 1V to 5.5V with a maximum supply current of 90µA and a quiescent current of 1µA. It monitors a single voltage, offering reset thresholds between 2.591V and 2.67V, with an 80ms reset timeout. Packaged in a 3-pin SOT-23-3 (1.02mm height, 3.04mm length, 1.4mm width), it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP131T-270E/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP131T-270E/TT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP131T-270E/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
