
Surface mount power management IC featuring active low reset with a watchdog timer. Monitors a single voltage with a reset threshold range of 2.857V to 2.944V. Operates from 1V to 5.5V supply voltage, drawing a maximum of 10uA supply current. Includes a 200ms reset delay and a 102ms watchdog timer reset delay. Packaged in a 5-SOT-23 for tape and reel, with an operating temperature range of -40°C to +125°C.
Sign in to ask questions about the Microchip MCP1320T-29FE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1320T-29FE/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| Width | 0.071inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1320T-29FE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
