
Surface mount integrated circuit for power management, featuring a simple reset/power-on reset function. Monitors a single voltage with a threshold of 2.9V, offering undervoltage detection at 2.857V and overvoltage detection at 2.944V. Operates within a supply voltage range of 1V to 5.5V, with a maximum supply current of 10µA and quiescent current of 1µA. Includes an active high/active low reset output and a 140ms reset timeout. This component is housed in a SOT-23-5 package and operates from -40°C to 125°C, with a maximum power dissipation of 240mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1321T-29KE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1321T-29KE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
