
Automotive-grade single-channel low-side gate driver with 500mA output current. Features a 20ns fall time and operates from a 4.5V to 18V supply voltage. This surface-mount integrated circuit is housed in a compact SOT-23 package, measuring 3.1mm x 1.8mm x 1.3mm. It offers a maximum power dissipation of 390mW and a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP1401T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1401T-E/OT technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 20ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 390mW |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 390mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1401T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
