
Single-channel, low-side, non-inverting gate driver IC with 500mA maximum output current. Features a 20ns fall time and operates from a 4.5V to 18V supply voltage. Packaged in a compact 5-pin SOT-23 surface-mount case, this component offers a maximum power dissipation of 390mW and a maximum operating temperature of 125°C. Ideal for automotive applications, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1402T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1402T-E/OT technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 20ns |
| Height | 1.3mm |
| Input Bias Current | 10uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 390mW |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 390mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1402T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
