
Dual-channel MOSFET gate driver with 4.5A peak output current. Features a 48ns propagation delay and 28ns fall time. Operates from a 4.5V to 18V supply voltage. Surface mountable in a lead-free SOIC-8 package. Maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1403-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1403-E/SN technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 48ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1403-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
