
The MCP1404-E/MF is a dual gate driver IC with a maximum output current of 4.5A and a maximum supply voltage of 18V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. The device is RoHS compliant and suitable for surface mount applications. The MCP1404-E/MF features a propagation delay of 48ns and a fall time of 18ns.
Sign in to ask questions about the Microchip MCP1404-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1404-E/MF technical specifications.
| Package/Case | DFN |
| Fall Time | 18ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1404-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
