The MCP1404-E/SNVAO is an 8-channel gate driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage range of 4.5 to 18 volts and is packaged in a SOIC-8 package. The device is designed for use in automotive applications and meets the AEC-Q100 screening level. It is a buffer or inverter based MOSFET driver with 1 function and 8 terminals.
Microchip MCP1404-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.