Sign in to ask questions about the Microchip MCP1405-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1405-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 28ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1405-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
