Single-channel, through-hole gate driver IC with a 6A maximum output current. Features a 4.5V to 18V supply voltage range, 30ns fall time, and 55ns propagation delay. Operates from -40°C to 125°C and is RoHS compliant. Packaged in a PDIP with a 3.3mm height, 9.27mm length, and 6.35mm width.
Sign in to ask questions about the Microchip MCP1406-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1406-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-On Delay Time | 55ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1406-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
