
The MCP1406T-E/MF is a single channel gate driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 6A and a maximum supply current of 250uA. The device is packaged in a DFN-8 package and is RoHS compliant. It has a propagation delay of 55ns and a fall time of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1406T-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Channel Type | Single |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1406T-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
