
The MCP1407-E/MF is a single gate driver IC with a maximum output current of 6A and a maximum supply voltage of 18V. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free DFN-8 package. The device has a propagation delay of 55ns and a turn-on/turn-off delay time of 50ns. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1407-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Fall Time | 30ns |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1407-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
