
Automotive-grade, single-channel low-side gate driver with 6A maximum output current. Features a 55ns propagation delay and 30ns fall time, operating from a 4.5V to 18V supply voltage. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip MCP1407-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-On Delay Time | 55ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1407-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
