
Single-channel MOSFET gate driver with 6A output current capability. Features a 55ns propagation delay and 30ns fall time. Operates from a 4.5V to 18V supply voltage range. Surface mountable in an 8-pin SOIC package. RoHS compliant and lead-free.
Microchip MCP1407-E/SN technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 30ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 250uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-On Delay Time | 55ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1407-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
