
The MCP14A0151T-E/CH is a half bridge based MOSFET driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals and is available in a SOT-23 package with a width of 1.5mm and a length of 2.9mm. The device is designed for automotive applications and has a supply voltage range of 4.5 to 18 volts. It is a single-function device with a terminal position of dual and a JEDEC package code of R-PDSO-G6.
Sign in to ask questions about the Microchip MCP14A0151T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0151T-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0151T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.