
The MCP14A0152T-E/CH is a half bridge based MOSFET driver from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 6-pin SOT-23 package and supports supply voltages between 4.5 and 18 volts. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The driver is a single-function device with 6 terminals, positioned in a dual configuration.
Sign in to ask questions about the Microchip MCP14A0152T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0152T-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0152T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.