The MCP14A0153T-E/SN is a dual half bridge based MOSFET driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a supply voltage of 4.5 to 18 volts. The device is packaged in a SOIC-8 package and is compliant with TS 16949 screening level. It is suitable for use in power management applications, including gate drivers.
Sign in to ask questions about the Microchip MCP14A0153T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0153T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | TS 16949 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0153T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.