The MCP14A0155T-E/SN is an 8-channel half bridge based MOSFET driver from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage range of 4.5 to 18 volts and is packaged in a SOIC-8 format. This device is designed for automotive applications and meets the TS 16949 screening level. It has a dual terminal position and is a type of power management IC.
Sign in to ask questions about the Microchip MCP14A0155T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0155T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | TS 16949 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0155T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.