The MCP14A0305-E/MNY is a dual MOSFET driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a TDFN-8 package. The IC is designed for use in automotive applications and is compliant with AEC-Q100. It operates on a supply voltage between 4.5 and 18 volts and has a maximum supply current of 1.1mA.
Sign in to ask questions about the Microchip MCP14A0305-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0305-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.1 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | TS 16949 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0305-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.