The MCP14A0305T-E/MNY is a dual MOSFET driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 4.5 to 18 volts. The device has a maximum supply current of 1.1 milliamps and is packaged in a TDFN-8 format. It meets the TS 16949 screening level and is suitable for use in buffer or inverter based MOSFET driver applications.
Sign in to ask questions about the Microchip MCP14A0305T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP14A0305T-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.1 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Screening Level | TS 16949 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP14A0305T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.